This D-Subminiature connector features a female gender with 36 positions, a voltage rating of 700V, and a current rating of 5A. It is designed for free hanging, cable mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with a copper alloy contact material and has a gold plating. It is not RoHS compliant and has an unknown SVHC compliance status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57-60360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 57 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57-60360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.