Amphenol 57-60500 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 300 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57-60500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.