Conn SCSI RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port
Amphenol 57-BC50B-AM200 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.