
This 26-position shrouded header features a 2mm pitch and a maximum voltage rating of 650V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The header is made of copper alloy with a gold plating and has a black housing color. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol 57102-F02-13LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57102-F02-13LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 26mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F02-13LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
