10-position, 2-row unshrouded header with 2mm pitch, straight orientation, and top entry. Features male pin contacts made of bronze and copper alloy with gold plating, rated for 2A current and 650V AC voltage. This through-hole mount component has a black housing, a contact mating length of 0.157 inches, and a contact post length of 2.5mm. Operating temperature range is -55°C to 125°C.
Amphenol 57102-F06-05LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F06-05LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.