
20-position, 2-row unshrouded header with 2mm pitch, straight orientation, and solder termination. Features male pin contacts made of copper alloy with gold plating, a 0.157-inch mating length, and 2.5mm post length. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage rating of 650V. Housing is black, with overall dimensions of 20mm length and 4mm depth. RoHS compliant and packaged in bulk.
Amphenol 57102-F06-10LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-F06-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
