
Unshrouded header, 4 positions, 2mm pitch, straight orientation, male pin contact type. Features copper alloy contacts with gold plating, 3mm contact post length, and 0.157 inch contact mating length. Rated for 650V AC maximum voltage. Black housing, through-hole mount, solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57102-F08-02-01R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57102-F08-02-01R technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 57102-F08-02-01R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.