This 44-position 2-row shrouded header from Amphenol features a black housing and copper alloy contacts with gold plating. The header has a contact mating length of 0.157inch and a pitch of 0.079inch. It is available in a rail/tube packaging and is suitable for through-hole mounting. The header is 44mm long and 4mm wide, with a height of 1.5mm.
Amphenol 57102-F08-22U technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 44mm |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.