This unshrouded header features 6 HDR contacts with a 2mm pitch, arranged in 2 rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 2A per contact and a maximum voltage rating of 650VAC.
Amphenol 57102-S06-03 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 650VAC |
| Tradename | Minitek® |
| Height | 5.5mm |
| Mating Length | 4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57102-S06-03 to view detailed technical specifications.
No datasheet is available for this part.