
8-position, 2-row unshrouded header with 2mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold (GXT) plating, a 2.5mm contact post length, and 0.157-inch mating length. Black housing, 4mm depth, and 8mm length. Rated for 650V AC, lead-free, and RoHS compliant. Bulk packaged with 200 units.
Amphenol 57102-S06-04LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S06-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.