A 2x5 position, 10-contact male header with a 2mm pitch and straight orientation. Features gold-plated copper alloy male pin contacts with a 2.5mm post length and 0.157 inch mating length. This through-hole mount component has a black housing, a maximum AC voltage rating of 650V, and is lead-free and RoHS compliant.
Amphenol 57102-S06-05LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S06-05LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.