This 10-contact unshrouded header features a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and has a number of rows of 2. The product length is 10mm, product depth is 4mm, and product height is 5.5mm. The tail length is 2.5mm and the termination method is solder. The operating temperature range is -55 to 125 degrees Celsius, with a maximum current rating of 2A per contact and a maximum voltage rating of 650VAC.
Amphenol 57102-S06-05U technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 5.5 |
| Tail Length (mm) | 2.5 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 650VAC |
| Tradename | Minitek® |
| Mating Length | 4mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57102-S06-05U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.