
This 14-position shrouded header features a 2mm pitch and is rated for a maximum voltage of 650V. It is designed for through hole mounting and has a black housing color. The header is made of copper alloy with a gold plating and has a mating length of 0.157inch. It is available in a packaging of 41 units per rail/ tube and is compliant with RoHS regulations.
Amphenol 57102-S06-07ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.5mm |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 14mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57102-S06-07ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.