Conn Unshrouded Header HDR 46 POS 2mm Solder ST Thru-Hole Box
Amphenol 57102-S08-23 technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.