The 57202-F51-25ULF connector from Amphenol features 50 male pin contacts with gold plating, arranged in a 2-row, straight orientation. It has a pitch of 2mm and a row spacing of 0.079inch. The connector is designed for surface mount applications and is available in packaging quantities of 11. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol 57202-F51-25ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-F51-25ULF technical specifications.
| Color | Black |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F51-25ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.