20-position, 2-row unshrouded header with a 2mm pitch, straight top entry orientation, and SMT termination. Features male pin contacts made of bronze and copper alloy with gold plating, rated for 2A current and 650V AC voltage. Operates across a temperature range of -55°C to 125°C, with a contact mating length of 0.157 inches and a housing depth of 4mm. This surface mount connector is supplied in bulk packaging.
Amphenol 57202-F52-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.