
2mm pitch unshrouded header, straight orientation, male pin contact type, with 26 positions and 2 rows. Features bronze/copper alloy contacts with gold plating, rated for 2A current and 650V AC/DC. Surface mount termination with solder cup, black housing color, and a temperature range of -55°C to 125°C. Packaged in tape and reel for 750 units.
Amphenol 57202-F52-13ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-13ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.