
28-position, 2-row unshrouded header with a 2mm pitch, designed for straight, top-entry surface mount applications. Features male pin contacts with gold plating over bronze and copper alloy, rated for 2A current and 650V AC. Operating temperature range spans -55°C to 125°C, with a contact mating length of 0.157 inches and a housing depth of 4mm. This bulk-packaged component offers a 28mm length and 0.079-inch row spacing.
Amphenol 57202-F52-14LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-F52-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.