20-position, 2-row unshrouded header with a 2mm pitch. Features straight, surface-mount termination with a solder cup. Male pin contacts are made from bronze and copper alloy, plated with gold and GXT, offering a mating length of 0.079 inches. Rated for 2A current and 650V AC, with an operating temperature range of -55°C to 125°C. Black housing with a 20mm length and 4mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57202-G51-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-G51-10LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.