
2mm pitch unshrouded header, straight orientation, male pin contact type, with 24 positions and 2 rows. Features gold/GXT contact plating, bronze/copper alloy contact material, and a 2A current rating. Operates within -55°C to 125°C, with a 650V AC voltage rating. Surface mount termination with solder connection, housed in black. Packaged on tape and reel for 750 units.
Amphenol 57202-G51-12ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G51-12ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.