This 14-position shrouded surface mount header features a 2-row configuration with a 0.079inch pitch. It is designed for surface mount applications and has a termination of solder. The header is plated with gold and has a contact mating length of 0.157inch. It is available in a tape and reel packaging option.
Sign in to ask questions about the Amphenol 57202-G52-07A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-G52-07A technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57202-G52-07A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.