Unshrouded header with 14 positions and 2 rows, featuring a 2mm pitch and straight, surface-mount orientation. Male pin contacts are constructed from bronze and copper alloy with gold and GXT plating, offering a 0.157-inch mating length. This component supports a 2A current rating and a maximum voltage rating of 650V, operating within a temperature range of -55°C to 125°C. The black housing is lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Amphenol 57202-G52-07ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-G52-07ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G52-07ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.