
Unshrouded header with 18 positions and 2 rows, featuring a 2mm pitch and straight, top-entry orientation for surface mount applications. This male connector utilizes bronze and copper alloy contacts with gold and GXT plating, offering a 0.157-inch mating length. It supports a 2A current rating and a maximum voltage rating of 650V AC, operating within a temperature range of -55°C to 125°C. The black housing is constructed from lead-free materials, and the component is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 57202-G52-09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-G52-09LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G52-09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.