This 20-contact shrouded surface mount header features a thermoplastic insulator and a matte tin over nickel finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a current of 2A and is suitable for commercial applications. It meets the UL flammability code 94V-0 and has a plating thickness of 30μ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57202-G52-10LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 57202 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | MATTE TIN (79) OVER NICKEL (50) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 57202-G52-10LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.