The 57202-G52-13LF is a 26-contact unshrouded header from Amphenol, designed for surface mount applications. It features a 2mm terminal pitch and a 2-row configuration. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 200VDC or 200VAC. Each contact has a maximum current rating of 2A. The header measures 6.5mm in height and has a mating length of 4mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 200VDC|200VAC |
| Height | 6.5mm |
| Mating Length | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |