
2mm pitch unshrouded header connector with 28 positions and 2 rows. Features male pin contacts made of bronze and copper alloy with gold and GXT plating, rated for 2A current and 650V voltage. This straight, surface-mount component has a black housing, a contact mating length of 0.157 inches, and operates within a temperature range of -55°C to 125°C. Packaged on tape and reel, this RoHS compliant header is suitable for solder termination.
Amphenol 57202-G52-14ALF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G52-14ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
