
Unshrouded header with 50 positions and 2 rows, featuring a 2mm pitch and straight, top-entry orientation for surface mount termination. Male pin contacts made from bronze and copper alloy with gold and GXT plating offer 100 mating cycles. This black thermoplastic housing provides a 2A current rating and 650V AC voltage rating, with a UL94 V-0 flammability rating and operating temperatures from -55°C to 125°C.
Sign in to ask questions about the Amphenol 57202-G52-25LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-G52-25LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 50mm |
| Material | Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek |
| Termination | Solder |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 200V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-G52-25LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
