This 6-position shrouded surface mount header has a length of 12mm and a pitch of 2mm. It features a row spacing of 0.079inch and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This header is compliant with RoHS regulations and is available in a package quantity of 750 units per reel.
Sign in to ask questions about the Amphenol 57202-S51-06ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-S51-06ALF technical specifications.
| Color | Black |
| Contact Mating Length | 0.079inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-S51-06ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.