This is a 4-position shrouded surface mount header with 2 rows and a 0.079inch pitch. The contacts are plated with gold and have a GXT finish. The header is available in a tape and reel packaging and is not RoHS compliant. It is part of the Minitek MezzSelect Basics+ series and features a solder termination. The header has a contact mating length of 0.157inch and is suitable for surface mount applications.
Amphenol 57202-S52-02A technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.