This 4-position shrouded surface mount header features a 2mm pitch and a maximum voltage rating of 650V. It is available in a package quantity of 750 and is packaged in tape and reel. The header has a length of 5mm and a depth of 4mm, with a contact mating length of 0.157inch. It is made of copper alloy with a gold plating and is lead-free. The header is RoHS compliant and suitable for surface mount applications.
Amphenol 57202-S52-02ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.