This 8-position shrouded mezzanine header features a 2-row configuration with a 0.079inch pitch. It is designed for surface mount applications and is available in quantities of 750. The header is lead-free and RoHS compliant, with a gold GXT contact plating. It has a contact mating length of 0.157inch and is suitable for use in board-to-board and mezzanine connections.
Amphenol 57202-S52-04ALF technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.