This 8-position, 2-row surface mount header features 8 copper alloy contacts with gold plating and a maximum voltage rating of 650V. It is available in a package quantity of 74 and is packaged in rail or tube packaging. The header has a black housing color and a length of 8mm, with a depth of 4mm and a pitch of 2mm. It is designed for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Amphenol 57202-S52-04ULF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-S52-04ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 8mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-S52-04ULF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
