
Unshrouded header with 12 positions and 2 rows, featuring a 2mm pitch. This straight, surface-mount connector utilizes male pin contacts made of copper alloy with Gold, GXT plating, offering a contact mating length of 0.157 inches. The black housing has a depth of 6mm and length of 12mm, operating within a temperature range of -55°C to 125°C and a maximum AC voltage rating of 650V. Termination is via solder, and it is supplied in tape and reel packaging.
Sign in to ask questions about the Amphenol 57202-S52-06A09LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57202-S52-06A09LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 6mm |
| Housing Color | Black |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57202-S52-06A09LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.