The 57202-S52-06ULF is a 12-position rectangular surface mount connector with a 2mm pitch. It features 12 male pin contacts made of copper alloy with gold plating, and is designed for surface mount applications. The connector has a black housing with a length of 12mm and a depth of 4mm. It is rated for a maximum voltage of 650V AC and is compliant with RoHS regulations.
Amphenol 57202-S52-06ULF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 12mm |
| Max Voltage Rating (AC) | 650V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.