Sign in to ask questions about the Amphenol 572024014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 572024014 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Termination | Through Hole |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 572024014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.