
This connector features contacts made from copper alloy with gold plating, and is rated for 5A and 700V DC. It has a flammability rating of UL94 V-0 and is made with DIALLYL PHTHALATE insulation. The connector is designed for panel mount and has 50 positions, with a straight orientation. It operates between -55°C and 105°C, and is available in quantities of 500.
Sign in to ask questions about the Amphenol 572050079 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 572050079 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | DIALLYL PHTHALATE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700V |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Series | 57 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 572050079 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.