
This 24-position receptacle features a copper alloy contact material with gold plating, suitable for applications up to 700V DC and 5A current. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The receptacle is designed for free-hanging or through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Amphenol 5740240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 5740240 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 57 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 5740240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.