Conn PCMCIA HDR 136 POS 2.54mm Solder RA Thru-Hole 0.5A/Contact Tray
Amphenol 57455-800CAH technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 136 |
| Contact Gender | MALE |
| Manufacturer Series | 57455 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.