Sign in to ask questions about the Amphenol 57455-800CAHLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57455-800CAHLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 136 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 57455 |
| Termination | Through Hole |
| Voltage Rating | 5V |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57455-800CAHLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
