
This 1m singlemode duplex LC fiber optic cable assembly features an insertion loss of 0.5dB and is constructed with 1.6mm fiber optic wire. The assembly is packaged in bulk quantities of 96 and is designed for cable mount applications. It is not radiation hardened and is suitable for use in a variety of environments.
Sign in to ask questions about the Amphenol 57629-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57629-M001LF technical specifications.
| Connector Type A | LC, Duplex LC |
| Connector Type B | LC, Duplex LC |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57629-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.