Sign in to ask questions about the Amphenol 57632-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57632-M001LF technical specifications.
| Connector Type A | LC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57632-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
