Amphenol 57632M002 technical specifications.
| Connector Type A | LC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57632M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.