
This 1m fiber optic cable assembly features LC connectors on both ends, supporting duplex mode. The cable has a diameter of 1.6mm and is made of fiber optic material. It is supplied in bulk packaging, with one assembly per package. The assembly is designed for multimode operation and is suitable for cable mounting.
Sign in to ask questions about the Amphenol 57633-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57633-M001LF technical specifications.
| Connector Type A | LC |
| Connector Type B | LC |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57633-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.