Fiber Optic Cable Assemblies LC TO LC MLT MD 62.5 DUPLEX 1.6mm 5METERS
Amphenol 57633M005 technical specifications.
| Connector Type A | LC |
| Connector Type B | LC |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57633M005 to view detailed technical specifications.
No datasheet is available for this part.