
This 1m multimode fiber optic cable features SC and ST-style bayonet connectors for simplex applications. The cable has a 3mm fiber optic core and an insertion loss of 0.6dB. It is designed for cable mounting and is supplied individually.
Sign in to ask questions about the Amphenol 57636M001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57636M001 technical specifications.
| Connector Type A | SC |
| Connector Type B | ST-Style, Bayonet |
| Insertion Loss | 0.6dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57636M001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.