
Fiber Optic Cable Assemblies ST2 TO ST2 MLT MD 50 SIMPLEX 3mm 1 METER
Amphenol 57646M001 technical specifications.
| Connector Type A | ST-Style, Bayonet |
| Connector Type B | ST-Style, Bayonet |
| Insertion Loss | 0.6dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 57646M001 to view detailed technical specifications.
No datasheet is available for this part.
