
Cable Assembly Simplex 1m LC to LC PL-PL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 57649-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | LC |
| Connector Type B | LC |
| Insertion Loss | 0.6dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57649-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.