Cable Assembly Fiber Optic 25m LC to SC PL-PL
Amphenol 57650-M025 technical specifications.
| Gender | PL-PL |
| Connector Type B | SC |
| Connector Type A | LC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57650-M025 to view detailed technical specifications.
No datasheet is available for this part.