Amphenol 57662-M003 technical specifications.
| Cable Type | Simplex |
| Gender | PL-PL |
| Connector Type B | FC |
| Connector Type A | FC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 57662-M003 to view detailed technical specifications.
No datasheet is available for this part.