
This 1m fiber optic cable is a duplex SC-SC connector assembly with a 3mm fiber diameter. It has an insertion loss of 0.5dB and is designed for multimode applications. The cable is packaged in bulk with 60 units per package and is not radiation hardened. It is suitable for use in cable assemblies and is available in various categories including fiber optic assemblies and patch cords.
Sign in to ask questions about the Amphenol 57666-M001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 57666-M001LF technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 57666-M001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
